T95Y476M004ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.74014
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.45965
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.65988
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.87933
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.74014
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.16017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.25635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.10345
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.79315
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.68033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.74014
Datasheet
47 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y476M004ESSL

DigiKey Part Number
T95Y476M004ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y476M004ESSL
Description
CAP TANT 47UF 20% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Y476M004ESSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
4 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Y476K6R3ESALVishay Sprague0T95Y476K6R3ESAL-NDkr.24.11093Upgrade
T95Y476K6R3EZALVishay Sprague0T95Y476K6R3EZAL-NDkr.19.74014Upgrade
T95Y476K6R3LSSLVishay Sprague0T95Y476K6R3LSSL-NDkr.19.45965Upgrade
T95Y476K6R3LZSLVishay Sprague0T95Y476K6R3LZSL-NDkr.15.65988Upgrade
T95Y476M6R3ESALVishay Sprague0T95Y476M6R3ESAL-NDkr.24.11093Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.18.87933kr.28,318.99
Manufacturers Standard Package
Unit Price without VAT:kr.18.87933
Unit Price with VAT:kr.23.59916