Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y106M025LSAL | |
|---|---|
DigiKey Part Number | T95Y106M025LSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y106M025LSAL |
Description | CAP TANT 10UF 20% 25V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y106M025LSAL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y106M025CSAL | Vishay Sprague | 0 | T95Y106M025CSAL-ND | kr.23.25635 | Parametric Equivalent |
| T95Y106M025CSSL | Vishay Sprague | 0 | T95Y106M025CSSL-ND | kr.18.10345 | Parametric Equivalent |
| T95Y106M025CZAL | Vishay Sprague | 0 | T95Y106M025CZAL-ND | kr.18.79315 | Parametric Equivalent |
| T95Y106M025CZSL | Vishay Sprague | 0 | T95Y106M025CZSL-ND | kr.13.68033 | Parametric Equivalent |
| T95Y106M025ESAL | Vishay Sprague | 0 | T95Y106M025ESAL-ND | kr.24.11093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.24.79633 | kr.18,597.25 |
| Unit Price without VAT: | kr.24.79633 |
|---|---|
| Unit Price with VAT: | kr.30.99541 |


