Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X225M035HSSL | |
|---|---|
DigiKey Part Number | T95X225M035HSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X225M035HSSL |
Description | CAP TANT 2.2UF 20% 35V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X225M035HSSL Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X225M035CSAL | Vishay Sprague | 0 | T95X225M035CSAL-ND | kr.22.58980 | Parametric Equivalent |
| T95X225M035CSSL | Vishay Sprague | 0 | T95X225M035CSSL-ND | kr.17.55695 | Parametric Equivalent |
| T95X225M035CZAL | Vishay Sprague | 0 | T95X225M035CZAL-ND | kr.18.15634 | Parametric Equivalent |
| T95X225M035CZSL | Vishay Sprague | 0 | T95X225M035CZSL-ND | kr.12.99266 | Parametric Equivalent |
| T95X225M035ESAL | Vishay Sprague | 0 | T95X225M035ESAL-ND | kr.23.35422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.07065 | kr.18,070.65 |
| Unit Price without VAT: | kr.18.07065 |
|---|---|
| Unit Price with VAT: | kr.22.58831 |


