T95X156K6R3ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.35422
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24196
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.11696
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.29237
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.58980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.55695
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.15634
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.12.99266
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24196
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.75518
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.11696
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19914
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.07065
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.68176
Datasheet
15 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X156K6R3ESAL

DigiKey Part Number
T95X156K6R3ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X156K6R3ESAL
Description
CAP TANT 15UF 10% 6.3V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X156K6R3ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95X156K010ESALVishay Sprague0T95X156K010ESAL-NDkr.23.35422Upgrade
T95X156K010ESSLVishay Sprague0T95X156K010ESSL-NDkr.18.24196Upgrade
T95X156K010EZSLVishay Sprague0T95X156K010EZSL-NDkr.14.11696Upgrade
T95X156K010LZALVishay Sprague0T95X156K010LZAL-NDkr.19.29237Upgrade
T95X156K6R3CSALVishay Sprague0T95X156K6R3CSAL-NDkr.22.58980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.35422kr.46,708.44
Manufacturers Standard Package
Unit Price without VAT:kr.23.35422
Unit Price with VAT:kr.29.19278