T95X106M010CSSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.22.58980
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.17.55695
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.15634
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.99266
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.15634
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.99266
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19914
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.07065
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.58980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.15634
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.12.99266
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.35422
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24196
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.75518
Datasheet
10 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X106M010CSSL

DigiKey Part Number
T95X106M010CSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X106M010CSSL
Description
CAP TANT 10UF 20% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X106M010CSSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95X106K016CSALVishay Sprague0T95X106K016CSAL-NDkr.22.58980Upgrade
T95X106K016CSSLVishay Sprague0T95X106K016CSSL-NDkr.17.55695Upgrade
T95X106K016CZALVishay Sprague0T95X106K016CZAL-NDkr.18.15634Upgrade
T95X106K016CZSLVishay Sprague0T95X106K016CZSL-NDkr.12.99266Upgrade
T95X106M016CZALVishay Sprague0T95X106M016CZAL-NDkr.18.15634Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.55695kr.35,113.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.55695
Unit Price with VAT:kr.21.94619