T95V335K020ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.57175
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.38834
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.07076
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.92605
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.33308
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.75243
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.10606
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.12959
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.85152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.54689
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.12.29930
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.90398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.63377
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24134
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 20 V 1410 (3727 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V335K020ESSL

DigiKey Part Number
T95V335K020ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V335K020ESSL
Description
CAP TANT 3.3UF 10% 20V 1410
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 20 V 1410 (3727 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V335K020ESSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1410 (3727 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95V335K020CSALVishay Sprague0T95V335K020CSAL-NDkr.21.57175Parametric Equivalent
T95V335K020CSSLVishay Sprague0T95V335K020CSSL-NDkr.16.38834Parametric Equivalent
T95V335K020CZALVishay Sprague0T95V335K020CZAL-NDkr.17.07076Parametric Equivalent
T95V335K020CZSLVishay Sprague0T95V335K020CZSL-NDkr.11.92605Parametric Equivalent
T95V335K020ESALVishay Sprague0T95V335K020ESAL-NDkr.22.33308Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.15599kr.42,889.97
Manufacturers Standard Package
Unit Price without VAT:kr.17.15599
Unit Price with VAT:kr.21.44499