Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V225K025LZSL | |
|---|---|
DigiKey Part Number | T95V225K025LZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V225K025LZSL |
Description | CAP TANT 2.2UF 10% 25V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 1410 (3727 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V225K025LZSL Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V225K025CSAL | Vishay Sprague | 0 | T95V225K025CSAL-ND | kr.21.57175 | Parametric Equivalent |
| T95V225K025CSSL | Vishay Sprague | 0 | T95V225K025CSSL-ND | kr.16.38834 | Parametric Equivalent |
| T95V225K025CZAL | Vishay Sprague | 0 | T95V225K025CZAL-ND | kr.17.07076 | Parametric Equivalent |
| T95V225K025CZSL | Vishay Sprague | 0 | T95V225K025CZSL-ND | kr.11.92605 | Parametric Equivalent |
| T95V225K025ESAL | Vishay Sprague | 0 | T95V225K025ESAL-ND | kr.22.33308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.15.54426 | kr.19,430.33 |
| Unit Price without VAT: | kr.15.54426 |
|---|---|
| Unit Price with VAT: | kr.19.43033 |


