Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V106M6R3EZSL | |
|---|---|
DigiKey Part Number | T95V106M6R3EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V106M6R3EZSL |
Description | CAP TANT 10UF 20% 6.3V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V 1410 (3727 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V106M6R3EZSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V106M6R3CSAL | Vishay Sprague | 0 | T95V106M6R3CSAL-ND | kr.21.57175 | Parametric Equivalent |
| T95V106M6R3CSSL | Vishay Sprague | 0 | T95V106M6R3CSSL-ND | kr.16.38834 | Parametric Equivalent |
| T95V106M6R3CZAL | Vishay Sprague | 0 | T95V106M6R3CZAL-ND | kr.17.07076 | Parametric Equivalent |
| T95V106M6R3CZSL | Vishay Sprague | 0 | T95V106M6R3CZSL-ND | kr.11.92605 | Parametric Equivalent |
| T95V106M6R3ESAL | Vishay Sprague | 0 | T95V106M6R3ESAL-ND | kr.22.33308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.56240 | kr.33,906.00 |
| Unit Price without VAT: | kr.13.56240 |
|---|---|
| Unit Price with VAT: | kr.16.95300 |


