T95S685K004CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.02050
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.70486
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.57761
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.79610
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.02050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.70486
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.10.45494
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.80973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.87582
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.38834
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.82006
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.57761
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.45702
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.15488
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S685K004CSAL

DigiKey Part Number
T95S685K004CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S685K004CSAL
Description
CAP TANT 6.8UF 10% 4V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S685K004CSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.04672kr.50,116.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.04672
Unit Price with VAT:kr.25.05840