T95S335K010CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.02050
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.70486
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.45494
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.57761
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.04672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.02050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.70486
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.80973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.87582
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.38834
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.82006
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.57761
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.45702
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.15488
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S335K010CZSL

DigiKey Part Number
T95S335K010CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S335K010CZSL
Description
CAP TANT 3.3UF 10% 10V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S335K010CZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95S335K016CSSLVishay Sprague0T95S335K016CSSL-NDkr.15.02050Upgrade
T95S335K016CZALVishay Sprague0T95S335K016CZAL-NDkr.15.70486Upgrade
T95S335K016CZSLVishay Sprague0T95S335K016CZSL-NDkr.10.45494Upgrade
T95S335K016HSALVishay Sprague0T95S335K016HSAL-NDkr.20.57761Upgrade
T95S335K010CSALVishay Sprague0T95S335K010CSAL-NDkr.20.04672Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.45494kr.26,137.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.45494
Unit Price with VAT:kr.13.06868