T95S334M035ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30936
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.27495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.25340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.08622
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.81580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.51965
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30937
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.27495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.25340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.57978
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.08622
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.81579
Datasheet
0.33 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S334M035ESAL

DigiKey Part Number
T95S334M035ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S334M035ESAL
Description
CAP TANT 0.33UF 20% 35V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S334M035ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95S334M035CSALVishay Sprague0T95S334M035CSAL-NDkr.22.30936Parametric Equivalent
T95S334M035CSSLVishay Sprague0T95S334M035CSSL-NDkr.16.48524Parametric Equivalent
T95S334M035CZALVishay Sprague0T95S334M035CZAL-NDkr.17.27495Parametric Equivalent
T95S334M035CZSLVishay Sprague0T95S334M035CZSL-NDkr.11.25340Parametric Equivalent
T95S334M035ESSLVishay Sprague0T95S334M035ESSL-NDkr.24.08622Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.38236kr.60,955.90
Manufacturers Standard Package
Unit Price without VAT:kr.24.38236
Unit Price with VAT:kr.30.47795