Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S225M020CSAL | |
|---|---|
DigiKey Part Number | T95S225M020CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S225M020CSAL |
Description | CAP TANT 2.2UF 20% 20V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S225M020CSAL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S225M020CSSL | Vishay Sprague | 0 | T95S225M020CSSL-ND | kr.16.48524 | Parametric Equivalent |
| T95S225M020CZAL | Vishay Sprague | 0 | T95S225M020CZAL-ND | kr.17.27495 | Parametric Equivalent |
| T95S225M020CZSL | Vishay Sprague | 0 | T95S225M020CZSL-ND | kr.11.25340 | Parametric Equivalent |
| T95S225M020ESAL | Vishay Sprague | 0 | T95S225M020ESAL-ND | kr.23.19779 | Parametric Equivalent |
| T95S225M020ESSL | Vishay Sprague | 0 | T95S225M020ESSL-ND | kr.17.47238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.30936 | kr.55,773.40 |
| Unit Price without VAT: | kr.22.30936 |
|---|---|
| Unit Price with VAT: | kr.27.88670 |


