Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S155K020CZAL | |
|---|---|
DigiKey Part Number | T95S155K020CZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S155K020CZAL |
Description | CAP TANT 1.5UF 10% 20V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S155K020CZAL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S155K025CSAL | Vishay Sprague | 0 | T95S155K025CSAL-ND | kr.2.68734 | Upgrade |
| T95S155K025CSSL | Vishay Sprague | 0 | T95S155K025CSSL-ND | kr.2.01355 | Upgrade |
| T95S155K025CZSL | Vishay Sprague | 0 | T95S155K025CZSL-ND | kr.1.40152 | Upgrade |
| T95S155K025HZAL | Vishay Sprague | 0 | T95S155K025HZAL-ND | kr.2.16562 | Upgrade |
| T95S155K020CSAL | Vishay Sprague | 0 | T95S155K020CSAL-ND | kr.2.68734 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.70486 | kr.39,262.15 |
| Unit Price without VAT: | kr.15.70486 |
|---|---|
| Unit Price with VAT: | kr.19.63108 |


