Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S105M025HSAL | |
|---|---|
DigiKey Part Number | T95S105M025HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S105M025HSAL |
Description | CAP TANT 1UF 20% 25V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S105M025HSAL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S105K035CSSL | Vishay Sprague | 0 | T95S105K035CSSL-ND | kr.15.02050 | Upgrade |
| T95S105K035HSAL | Vishay Sprague | 0 | T95S105K035HSAL-ND | kr.20.57761 | Upgrade |
| T95S105K035HZAL | Vishay Sprague | 0 | T95S105K035HZAL-ND | kr.16.15488 | Upgrade |
| T95S105K035HZSL | Vishay Sprague | 0 | T95S105K035HZSL-ND | kr.10.79610 | Upgrade |
| T95S105M035CZAL | Vishay Sprague | 0 | T95S105M035CZAL-ND | kr.15.70486 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.20.57761 | kr.25,722.01 |
| Unit Price without VAT: | kr.20.57761 |
|---|---|
| Unit Price with VAT: | kr.25.72201 |


