T95R687M6R3LZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.06835
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.17735
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.22832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.11130
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.01005
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.69322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.17910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.76255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.41053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.42093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.34660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.11587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.37083
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.94737
Datasheet
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R687M6R3LZAS

DigiKey Part Number
T95R687M6R3LZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R687M6R3LZAS
Description
CAP TANT 680UF 20% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R687M6R3LZAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R687M6R3CSASVishay Sprague0T95R687M6R3CSAS-NDkr.46.06835Parametric Equivalent
T95R687M6R3CSSSVishay Sprague0T95R687M6R3CSSS-NDkr.41.17735Parametric Equivalent
T95R687M6R3CZASVishay Sprague0T95R687M6R3CZAS-NDkr.35.22832Parametric Equivalent
T95R687M6R3CZSSVishay Sprague0T95R687M6R3CZSS-NDkr.30.11130Parametric Equivalent
T95R687M6R3ESASVishay Sprague0T95R687M6R3ESAS-NDkr.47.01005Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.37.31810kr.11,195.43
Manufacturers Standard Package
Unit Price without VAT:kr.37.31810
Unit Price with VAT:kr.46.64763