T95R687M6R3HSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.62418
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.41092
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.66138
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.40118
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.30658
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.26670
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.43518
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.43830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.75987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.89450
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.52347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.76933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.63267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.68447
Datasheet
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R687M6R3HSAL

DigiKey Part Number
T95R687M6R3HSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R687M6R3HSAL
Description
CAP TANT 680UF 20% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R687M6R3HSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R687M6R3CSALVishay Sprague0T95R687M6R3CSAL-NDkr.51.62418Parametric Equivalent
T95R687M6R3CSSLVishay Sprague0T95R687M6R3CSSL-NDkr.46.41092Parametric Equivalent
T95R687M6R3CZALVishay Sprague0T95R687M6R3CZAL-NDkr.40.66138Parametric Equivalent
T95R687M6R3CZSLVishay Sprague0T95R687M6R3CZSL-NDkr.35.40118Parametric Equivalent
T95R687M6R3ESALVishay Sprague0T95R687M6R3ESAL-NDkr.52.30658Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.53.07403kr.15,922.21
Manufacturers Standard Package
Unit Price without VAT:kr.53.07403
Unit Price with VAT:kr.66.34254