T95R686K025CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.18112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.77892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.26543
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.78025
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.59.03005
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.80968
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.86985
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.76255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.54560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.03530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.40620
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.91663
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.15593
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.08687
Datasheet
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686K025CZSL

DigiKey Part Number
T95R686K025CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R686K025CZSL
Description
CAP TANT 68UF 10% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R686K025CZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
95mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
25 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R686K025CSALVishay Sprague0T95R686K025CSAL-NDkr.47.18112Parametric Equivalent
T95R686K025CSSLVishay Sprague0T95R686K025CSSL-NDkr.41.77892Parametric Equivalent
T95R686K025CZALVishay Sprague0T95R686K025CZAL-NDkr.36.26543Parametric Equivalent
T95R686K025ESALVishay Sprague0T95R686K025ESAL-NDkr.47.78025Parametric Equivalent
T95R686K025ESBLVishay Sprague0T95R686K025ESBL-NDkr.59.03005Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.30.89397kr.18,536.38
Manufacturers Standard Package
Unit Price without VAT:kr.30.89397
Unit Price with VAT:kr.38.61746