
T95R476K035LABS | |
|---|---|
DigiKey Part Number | T95R476K035LABS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R476K035LABS |
Description | CAP TANT 47UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R476K035LABS Models |
Category | ESR (Equivalent Series Resistance) 280mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.78.26180 | kr.23,478.54 |
| Unit Price without VAT: | kr.78.26180 |
|---|---|
| Unit Price with VAT: | kr.97.82725 |

