Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R476K020LZAL | |
|---|---|
DigiKey Part Number | T95R476K020LZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R476K020LZAL |
Description | CAP TANT 47UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R476K020LZAL Models |
Category | ESR (Equivalent Series Resistance) 110mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R476K020CSAL | Vishay Sprague | 0 | T95R476K020CSAL-ND | kr.53.75570 | Parametric Equivalent |
| T95R476K020CSSL | Vishay Sprague | 0 | T95R476K020CSSL-ND | kr.48.80627 | Parametric Equivalent |
| T95R476K020CZAL | Vishay Sprague | 0 | T95R476K020CZAL-ND | kr.42.89580 | Parametric Equivalent |
| T95R476K020CZSL | Vishay Sprague | 0 | T95R476K020CZSL-ND | kr.37.64672 | Parametric Equivalent |
| T95R476K020ESAL | Vishay Sprague | 0 | T95R476K020ESAL-ND | kr.54.43715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.44.87493 | kr.13,462.48 |
| Unit Price without VAT: | kr.44.87493 |
|---|---|
| Unit Price with VAT: | kr.56.09366 |


