Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R397M6R3ESAS | |
|---|---|
DigiKey Part Number | T95R397M6R3ESAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R397M6R3ESAS |
Description | CAP TANT 390UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R397M6R3ESAS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R397M6R3CSAS | Vishay Sprague | 0 | T95R397M6R3CSAS-ND | kr.42.72388 | Parametric Equivalent |
| T95R397M6R3CSSS | Vishay Sprague | 0 | T95R397M6R3CSSS-ND | kr.37.38772 | Parametric Equivalent |
| T95R397M6R3CZAS | Vishay Sprague | 0 | T95R397M6R3CZAS-ND | kr.31.58905 | Parametric Equivalent |
| T95R397M6R3CZSS | Vishay Sprague | 0 | T95R397M6R3CZSS-ND | kr.26.53533 | Parametric Equivalent |
| T95R397M6R3ESSS | Vishay Sprague | 0 | T95R397M6R3ESSS-ND | kr.38.25007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.43.41083 | kr.26,046.50 |
| Unit Price without VAT: | kr.43.41083 |
|---|---|
| Unit Price with VAT: | kr.54.26354 |


