T95R397M6R3ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.82485
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.60587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.28817
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.16790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.79043
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.97917
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.34.15505
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.82487
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.60587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.28817
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.16790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.51583
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.79043
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.97917
Datasheet
390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R397M6R3ESAL

DigiKey Part Number
T95R397M6R3ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R397M6R3ESAL
Description
CAP TANT 390UF 20% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R397M6R3ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R397M6R3CSALVishay Sprague0T95R397M6R3CSAL-NDkr.51.82485Parametric Equivalent
T95R397M6R3CSSLVishay Sprague0T95R397M6R3CSSL-NDkr.45.60587Parametric Equivalent
T95R397M6R3CZALVishay Sprague0T95R397M6R3CZAL-NDkr.39.28817Parametric Equivalent
T95R397M6R3CZSLVishay Sprague0T95R397M6R3CZSL-NDkr.33.16790Parametric Equivalent
T95R397M6R3ESSLVishay Sprague0T95R397M6R3ESSL-NDkr.46.79043Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.52.51585kr.31,509.51
Manufacturers Standard Package
Unit Price without VAT:kr.52.51585
Unit Price with VAT:kr.65.64481