T95R337K016LZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.06835
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.17735
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.22832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.11130
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.01005
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.69322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.17910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.80690
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.41053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.42093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.34660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.11587
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.37083
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.94737
Datasheet
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R337K016LZAS

DigiKey Part Number
T95R337K016LZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R337K016LZAS
Description
CAP TANT 330UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R337K016LZAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
110mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
16 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R337K016CSASVishay Sprague0T95R337K016CSAS-NDkr.46.06835Parametric Equivalent
T95R337K016CSSSVishay Sprague0T95R337K016CSSS-NDkr.41.17735Parametric Equivalent
T95R337K016CZASVishay Sprague0T95R337K016CZAS-NDkr.35.22832Parametric Equivalent
T95R337K016CZSSVishay Sprague0T95R337K016CZSS-NDkr.30.11130Parametric Equivalent
T95R337K016ESASVishay Sprague0T95R337K016ESAS-NDkr.47.01005Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.37.31810kr.11,195.43
Manufacturers Standard Package
Unit Price without VAT:kr.37.31810
Unit Price with VAT:kr.46.64763