T95R336K035HZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.72388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.38772
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.29315
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.53533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.74.68657
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.74.01158
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.72.40830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.71.73245
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.99940
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.55250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.67897
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.71.99747
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.76.54727
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.75.86127
Datasheet
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336K035HZSS

DigiKey Part Number
T95R336K035HZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336K035HZSS
Description
CAP TANT 33UF 10% 35V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336K035HZSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
280mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
35 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R336K035CSASVishay Sprague0T95R336K035CSAS-NDkr.42.72388Parametric Equivalent
T95R336K035CSSSVishay Sprague0T95R336K035CSSS-NDkr.37.38772Parametric Equivalent
T95R336K035CZASVishay Sprague0T95R336K035CZAS-NDkr.48.29315Parametric Equivalent
T95R336K035CZSSVishay Sprague0T95R336K035CZSS-NDkr.26.53533Parametric Equivalent
T95R336K035ESASVishay Sprague0T95R336K035ESAS-NDkr.74.68657Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.27.45663kr.8,236.99
Manufacturers Standard Package
Unit Price without VAT:kr.27.45663
Unit Price with VAT:kr.34.32079