Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R336K035HSBL | |
|---|---|
DigiKey Part Number | T95R336K035HSBL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R336K035HSBL |
Description | CAP TANT 33UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R336K035HSBL Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R336K035CSAL | Vishay Sprague | 0 | T95R336K035CSAL-ND | kr.47.18112 | Parametric Equivalent |
| T95R336K035CSSL | Vishay Sprague | 0 | T95R336K035CSSL-ND | kr.48.80627 | Parametric Equivalent |
| T95R336K035CZAL | Vishay Sprague | 0 | T95R336K035CZAL-ND | kr.55.37357 | Parametric Equivalent |
| T95R336K035CZSL | Vishay Sprague | 0 | T95R336K035CZSL-ND | kr.30.89397 | Parametric Equivalent |
| T95R336K035EABL | Vishay Sprague | 0 | T95R336K035EABL-ND | kr.73.33658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.95.42693 | kr.28,628.08 |
| Unit Price without VAT: | kr.95.42693 |
|---|---|
| Unit Price with VAT: | kr.119.28366 |


