T95R227M6R3CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.61.79497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.99655
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.08658
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.69.29723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.88498
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.27115
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.68.40880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.61.79497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.99657
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.08657
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.69.29723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.62.68340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.88500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.27113
Datasheet
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M6R3CSAL

DigiKey Part Number
T95R227M6R3CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M6R3CSAL
Description
CAP TANT 220UF 20% 6.3V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M6R3CSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227M6R3CSSLVishay Sprague0T95R227M6R3CSSL-NDkr.61.79497Parametric Equivalent
T95R227M6R3CZALVishay Sprague0T95R227M6R3CZAL-NDkr.53.99655Parametric Equivalent
T95R227M6R3CZSLVishay Sprague0T95R227M6R3CZSL-NDkr.47.08658Parametric Equivalent
T95R227M6R3ESALVishay Sprague0T95R227M6R3ESAL-NDkr.69.29723Parametric Equivalent
T95R227M6R3EZALVishay Sprague0T95R227M6R3EZAL-NDkr.54.88498Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.68.40880kr.41,045.28
Manufacturers Standard Package
Unit Price without VAT:kr.68.40880
Unit Price with VAT:kr.85.51100