Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R227K6R3CZSL | |
|---|---|
DigiKey Part Number | T95R227K6R3CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R227K6R3CZSL |
Description | CAP TANT 220UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R227K6R3CZSL Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R227K6R3CSAL | Vishay Sprague | 0 | T95R227K6R3CSAL-ND | kr.53.75570 | Parametric Equivalent |
| T95R227K6R3CSSL | Vishay Sprague | 0 | T95R227K6R3CSSL-ND | kr.48.80627 | Parametric Equivalent |
| T95R227K6R3CZAL | Vishay Sprague | 0 | T95R227K6R3CZAL-ND | kr.42.89580 | Parametric Equivalent |
| T95R227K6R3ESSL | Vishay Sprague | 0 | T95R227K6R3ESSL-ND | kr.49.48972 | Parametric Equivalent |
| T95R227K6R3EZSL | Vishay Sprague | 0 | T95R227K6R3EZSL-ND | kr.38.59497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.37.64672 | kr.22,588.03 |
| Unit Price without VAT: | kr.37.64672 |
|---|---|
| Unit Price with VAT: | kr.47.05840 |


