Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R227K016EZSL | |
|---|---|
DigiKey Part Number | T95R227K016EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R227K016EZSL |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R227K016EZSL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R227K016CSAL | Vishay Sprague | 0 | T95R227K016CSAL-ND | kr.51.62418 | Parametric Equivalent |
| T95R227K016CSSL | Vishay Sprague | 0 | T95R227K016CSSL-ND | kr.46.41092 | Parametric Equivalent |
| T95R227K016CZAL | Vishay Sprague | 0 | T95R227K016CZAL-ND | kr.40.66138 | Parametric Equivalent |
| T95R227K016CZSL | Vishay Sprague | 0 | T95R227K016CZSL-ND | kr.35.40118 | Parametric Equivalent |
| T95R227K016ESAL | Vishay Sprague | 0 | T95R227K016ESAL-ND | kr.52.30658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.36.43830 | kr.21,862.98 |
| Unit Price without VAT: | kr.36.43830 |
|---|---|
| Unit Price with VAT: | kr.45.54788 |


