T95R226K050ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.94793
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.06252
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.11817
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.19750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.80.33140
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.62.33985
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.64.79787
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.82025
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.72060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.46323
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.63417
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.63953
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.82.28623
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1.366
Unit Price: kr.100.93000
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K050ESSL

DigiKey Part Number
T95R226K050ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K050ESSL
Description
CAP TANT 22UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K050ESSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
50 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R226K050CSALVishay Sprague0T95R226K050CSAL-NDkr.54.94793Parametric Equivalent
T95R226K050CSSLVishay Sprague0T95R226K050CSSL-NDkr.49.06252Parametric Equivalent
T95R226K050CZALVishay Sprague0T95R226K050CZAL-NDkr.55.11817Parametric Equivalent
T95R226K050CZSLVishay Sprague0T95R226K050CZSL-NDkr.51.19750Parametric Equivalent
T95R226K050EABLVishay Sprague0T95R226K050EABL-NDkr.80.33140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.61.66137kr.36,996.82
Manufacturers Standard Package
Unit Price without VAT:kr.61.66137
Unit Price with VAT:kr.77.07671