T95R226K035ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.75570
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.80627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.89580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.64672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.48972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.58243
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.52130
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.24613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.20203
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.17460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.81687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.93993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.89900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.87493
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K035ESAL

DigiKey Part Number
T95R226K035ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K035ESAL
Description
CAP TANT 22UF 10% 35V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K035ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
240mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
35 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R226K035CSALVishay Sprague0T95R226K035CSAL-NDkr.53.75570Parametric Equivalent
T95R226K035CSSLVishay Sprague0T95R226K035CSSL-NDkr.48.80627Parametric Equivalent
T95R226K035CZALVishay Sprague0T95R226K035CZAL-NDkr.42.89580Parametric Equivalent
T95R226K035CZSLVishay Sprague0T95R226K035CZSL-NDkr.37.64672Parametric Equivalent
T95R226K035ESSLVishay Sprague0T95R226K035ESSL-NDkr.49.48972Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.54.43715kr.32,662.29
Manufacturers Standard Package
Unit Price without VAT:kr.54.43715
Unit Price with VAT:kr.68.04644