T95R157M010CSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.75570
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.89580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.64672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.43715
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.48972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.58243
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.59497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.24613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.20203
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.17460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.81687
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.93993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.89900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.87493
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157M010CSSL

DigiKey Part Number
T95R157M010CSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157M010CSSL
Description
CAP TANT 150UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157M010CSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.48.80627kr.29,283.76
Manufacturers Standard Package
Unit Price without VAT:kr.48.80627
Unit Price with VAT:kr.61.00784