T95R157K020ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.95798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.93642
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.32258
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.30103
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.92357
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.21102
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.48560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.95797
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.93643
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.32260
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.30103
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 83
Unit Price: kr.87.43000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.92357
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.21100
Datasheet
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157K020ESAL

DigiKey Part Number
T95R157K020ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157K020ESAL
Description
CAP TANT 150UF 10% 20V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157K020ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R157K020CSALVishay Sprague0T95R157K020CSAL-NDkr.56.95798Parametric Equivalent
T95R157K020CSSLVishay Sprague0T95R157K020CSSL-NDkr.50.93642Parametric Equivalent
T95R157K020CZALVishay Sprague0T95R157K020CZAL-NDkr.44.32258Parametric Equivalent
T95R157K020CZSLVishay Sprague0T95R157K020CZSL-NDkr.38.30103Parametric Equivalent
T95R157K020ESSLVishay Sprague0T95R157K020ESSL-NDkr.51.92357Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.57.74768kr.34,648.61
Manufacturers Standard Package
Unit Price without VAT:kr.57.74768
Unit Price with VAT:kr.72.18460