T95R157K010LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.47297
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.93942
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.52938
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.34.69760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.15627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.53898
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.13173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.56223
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.88193
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.25900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.73877
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.80437
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.57803
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.35360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.68780
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R157K010LSSL

DigiKey Part Number
T95R157K010LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R157K010LSSL
Description
CAP TANT 150UF 10% 10V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R157K010LSSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.46.87060kr.14,061.18
Manufacturers Standard Package
Unit Price without VAT:kr.46.87060
Unit Price with VAT:kr.58.58825