Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D685M050CZSL | |
|---|---|
DigiKey Part Number | T95D685M050CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D685M050CZSL |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D685M050CZSL Models |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D685M050CSAL | Vishay Sprague | 0 | T95D685M050CSAL-ND | kr.30.79440 | Parametric Equivalent |
| T95D685M050CSSL | Vishay Sprague | 0 | T95D685M050CSSL-ND | kr.25.61600 | Parametric Equivalent |
| T95D685M050CZAL | Vishay Sprague | 0 | T95D685M050CZAL-ND | kr.26.14452 | Parametric Equivalent |
| T95D685M050ESAL | Vishay Sprague | 0 | T95D685M050ESAL-ND | kr.31.66818 | Parametric Equivalent |
| T95D685M050ESSL | Vishay Sprague | 0 | T95D685M050ESSL-ND | kr.29.74424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.92402 | kr.10,462.01 |
| Unit Price without VAT: | kr.20.92402 |
|---|---|
| Unit Price with VAT: | kr.26.15503 |


