Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D336K025CZAL | |
|---|---|
DigiKey Part Number | T95D336K025CZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D336K025CZAL |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D336K025CZAL Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D336K025CAAL | Vishay Sprague | 0 | T95D336K025CAAL-ND | kr.50.04800 | Parametric Equivalent |
| T95D336K025CABL | Vishay Sprague | 0 | T95D336K025CABL-ND | kr.60.31426 | Parametric Equivalent |
| T95D336K025CSAL | Vishay Sprague | 0 | T95D336K025CSAL-ND | kr.31.39106 | Parametric Equivalent |
| T95D336K025CSBL | Vishay Sprague | 0 | T95D336K025CSBL-ND | kr.42.84188 | Parametric Equivalent |
| T95D336K025CSSL | Vishay Sprague | 0 | T95D336K025CSSL-ND | kr.25.46822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.35664 | kr.13,178.32 |
| Unit Price without VAT: | kr.26.35664 |
|---|---|
| Unit Price with VAT: | kr.32.94580 |


