Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D227M010LSSS | |
|---|---|
DigiKey Part Number | T95D227M010LSSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D227M010LSSS |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D227M010LSSS Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D227M010CSAS | Vishay Sprague | 0 | T95D227M010CSAS-ND | kr.30.89748 | Parametric Equivalent |
| T95D227M010CSSS | Vishay Sprague | 0 | T95D227M010CSSS-ND | kr.24.97464 | Parametric Equivalent |
| T95D227M010CZAS | Vishay Sprague | 0 | T95D227M010CZAS-ND | kr.25.56692 | Parametric Equivalent |
| T95D227M010CZSS | Vishay Sprague | 0 | T95D227M010CZSS-ND | kr.19.64408 | Parametric Equivalent |
| T95D227M010ESAS | Vishay Sprague | 0 | T95D227M010ESAS-ND | kr.31.58848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.55408 | kr.6,638.52 |
| Unit Price without VAT: | kr.26.55408 |
|---|---|
| Unit Price with VAT: | kr.33.19260 |


