Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D227K010HZAL | |
|---|---|
DigiKey Part Number  | T95D227K010HZAL-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | T95D227K010HZAL  | 
Description  | CAP TANT 220UF 10% 10V 2917  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T95D227K010HZAL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 65mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.293" L x 0.170" W (7.44mm x 4.32mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Ratings  | COTS  | |
Features  | High Reliability  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.26.09612 | kr.6,524.03 | 
| Unit Price without VAT: | kr.26.09612 | 
|---|---|
| Unit Price with VAT: | kr.32.62015 | 


