T95D157M016EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.29.38406
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.63744
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.16660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.29414
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.29.99692
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.25478
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.00596
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.41792
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.55340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.09612
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.09544
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.04536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.18648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.81880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.82680
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157M016EZAL

DigiKey Part Number
T95D157M016EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157M016EZAL
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157M016EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.87162kr.12,935.81
Manufacturers Standard Package
Unit Price without VAT:kr.25.87162
Unit Price with VAT:kr.32.33953