T95D157M016CZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.83956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.98284
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.51508
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.45460
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.60352
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.31188
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.67028
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.81108
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.82984
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.37588
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.33984
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.44136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.46676
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.19380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.45464
Datasheet
591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157M016CZSS

DigiKey Part Number
T95D157M016CZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157M016CZSS
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157M016CZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.61332kr.8,806.66
Manufacturers Standard Package
Unit Price without VAT:kr.17.61332
Unit Price with VAT:kr.22.01665