T95D157M010EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.29.56926
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.29234
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.08688
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.67696
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.44442
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.17512
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.43384
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.60748
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.19972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.01456
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.46148
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.50396
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.10484
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.73756
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157M010EZAL

DigiKey Part Number
T95D157M010EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157M010EZAL
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157M010EZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D157M010CSALVishay Sprague0T95D157M010CSAL-NDkr.29.56926Parametric Equivalent
T95D157M010CSSLVishay Sprague0T95D157M010CSSL-NDkr.24.29234Parametric Equivalent
T95D157M010CZALVishay Sprague0T95D157M010CZAL-NDkr.25.08688Parametric Equivalent
T95D157M010CZSLVishay Sprague0T95D157M010CZSL-NDkr.19.67696Parametric Equivalent
T95D157M010ESALVishay Sprague0T95D157M010ESAL-NDkr.30.44442Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.79214kr.12,896.07
Manufacturers Standard Package
Unit Price without VAT:kr.25.79214
Unit Price with VAT:kr.32.24018