T95D157K016HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.84290
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.38094
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.76050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.28800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.99042
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.54106
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.37600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.07860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.78850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.59.34900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.93528
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.73016
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.27084
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.64992
Datasheet
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D157K016HZSL

DigiKey Part Number
T95D157K016HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D157K016HZSL
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D157K016HZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
85mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D157K016CSALVishay Sprague0T95D157K016CSAL-NDkr.31.84290Parametric Equivalent
T95D157K016CSBLVishay Sprague0T95D157K016CSBL-NDkr.43.38094Parametric Equivalent
T95D157K016CSSLVishay Sprague0T95D157K016CSSL-NDkr.26.76050Parametric Equivalent
T95D157K016CZALVishay Sprague0T95D157K016CZAL-NDkr.27.28800Parametric Equivalent
T95D157K016CZSLVishay Sprague0T95D157K016CZSL-NDkr.21.99042Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.83744kr.5,709.36
Manufacturers Standard Package
Unit Price without VAT:kr.22.83744
Unit Price with VAT:kr.28.54680