Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D156K035HSSS | |
|---|---|
DigiKey Part Number | T95D156K035HSSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D156K035HSSS |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D156K035HSSS Models |
Category | ESR (Equivalent Series Resistance) 410mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D156K035CSAS | Vishay Sprague | 0 | T95D156K035CSAS-ND | kr.27.37600 | Parametric Equivalent |
| T95D156K035CSSS | Vishay Sprague | 0 | T95D156K035CSSS-ND | kr.22.07918 | Parametric Equivalent |
| T95D156K035CZAS | Vishay Sprague | 0 | T95D156K035CZAS-ND | kr.22.78850 | Parametric Equivalent |
| T95D156K035CZSS | Vishay Sprague | 0 | T95D156K035CZSS-ND | kr.17.43982 | Parametric Equivalent |
| T95D156K035ESAS | Vishay Sprague | 0 | T95D156K035ESAS-ND | kr.29.13104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.92848 | kr.5,732.12 |
| Unit Price without VAT: | kr.22.92848 |
|---|---|
| Unit Price with VAT: | kr.28.66060 |


