Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D107K016EZSL | |
|---|---|
DigiKey Part Number | T95D107K016EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D107K016EZSL |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D107K016EZSL Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D107K016CSAL | Vishay Sprague | 0 | T95D107K016CSAL-ND | kr.29.56926 | Parametric Equivalent |
| T95D107K016CSBL | Vishay Sprague | 0 | T95D107K016CSBL-ND | kr.39.66544 | Parametric Equivalent |
| T95D107K016CSSL | Vishay Sprague | 0 | T95D107K016CSSL-ND | kr.24.29234 | Parametric Equivalent |
| T95D107K016CZAL | Vishay Sprague | 0 | T95D107K016CZAL-ND | kr.25.08688 | Parametric Equivalent |
| T95D107K016CZSL | Vishay Sprague | 0 | T95D107K016CZSL-ND | kr.19.67696 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.28800 | kr.13,644.00 |
| Unit Price without VAT: | kr.27.28800 |
|---|---|
| Unit Price with VAT: | kr.34.11000 |


