Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C107K016HSAS | |
|---|---|
DigiKey Part Number | T95C107K016HSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C107K016HSAS |
Description | CAP TANT 100UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C107K016HSAS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C107K016CSAS | Vishay Sprague | 0 | T95C107K016CSAS-ND | kr.25.96826 | Parametric Equivalent |
| T95C107K016CSSS | Vishay Sprague | 0 | T95C107K016CSSS-ND | kr.20.74612 | Parametric Equivalent |
| T95C107K016CZAS | Vishay Sprague | 0 | T95C107K016CZAS-ND | kr.21.19094 | Parametric Equivalent |
| T95C107K016CZSS | Vishay Sprague | 0 | T95C107K016CZSS-ND | kr.16.00052 | Parametric Equivalent |
| T95C107K016ESAS | Vishay Sprague | 0 | T95C107K016ESAS-ND | kr.26.84850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.91812 | kr.6,729.53 |
| Unit Price without VAT: | kr.26.91812 |
|---|---|
| Unit Price with VAT: | kr.33.64765 |


