Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C106K025EZSL | |
|---|---|
DigiKey Part Number | T95C106K025EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C106K025EZSL |
Description | CAP TANT 10UF 10% 25V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C106K025EZSL Models |
Category | ESR (Equivalent Series Resistance) 280mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C106K025CSAL | Vishay Sprague | 0 | T95C106K025CSAL-ND | kr.26.14452 | Parametric Equivalent |
| T95C106K025CSBL | Vishay Sprague | 0 | T95C106K025CSBL-ND | kr.43.98476 | Parametric Equivalent |
| T95C106K025CSSL | Vishay Sprague | 0 | T95C106K025CSSL-ND | kr.20.92402 | Parametric Equivalent |
| T95C106K025CZAL | Vishay Sprague | 0 | T95C106K025CZAL-ND | kr.21.45748 | Parametric Equivalent |
| T95C106K025CZSL | Vishay Sprague | 0 | T95C106K025CZSL-ND | kr.16.18082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.58768 | kr.9,793.84 |
| Unit Price without VAT: | kr.19.58768 |
|---|---|
| Unit Price with VAT: | kr.24.48460 |


