Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95B156K016ESBS | |
|---|---|
DigiKey Part Number | T95B156K016ESBS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156K016ESBS |
Description | CAP TANT 15UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156K016ESBS Models |
Category | ESR (Equivalent Series Resistance) 750mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95B156K016CSAS | Vishay Sprague | 0 | T95B156K016CSAS-ND | kr.21.22899 | Parametric Equivalent |
| T95B156K016CSSS | Vishay Sprague | 0 | T95B156K016CSSS-ND | kr.16.18412 | Parametric Equivalent |
| T95B156K016CZAS | Vishay Sprague | 0 | T95B156K016CZAS-ND | kr.16.69940 | Parametric Equivalent |
| T95B156K016CZSS | Vishay Sprague | 0 | T95B156K016CZSS-ND | kr.11.60372 | Parametric Equivalent |
| T95B156K016ESAS | Vishay Sprague | 0 | T95B156K016ESAS-ND | kr.22.16486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.31.80103 | kr.63,602.06 |
| Unit Price without VAT: | kr.31.80103 |
|---|---|
| Unit Price with VAT: | kr.39.75129 |


