Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T83E106K063EZZL | |
|---|---|
DigiKey Part Number | 718-1716-2-ND - Tape & Reel (TR) 718-1716-1-ND - Cut Tape (CT) 718-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83E106K063EZZL |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83E106K063EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.05000 | kr.52.05 |
| 10 | kr.38.97700 | kr.389.77 |
| 50 | kr.33.75280 | kr.1,687.64 |
| 100 | kr.32.13520 | kr.3,213.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.30.30050 | kr.12,120.20 |
| 800 | kr.29.37919 | kr.23,503.35 |
| 1.200 | kr.28.91755 | kr.34,701.06 |
| 2.000 | kr.28.40580 | kr.56,811.60 |
| Unit Price without VAT: | kr.52.05000 |
|---|---|
| Unit Price with VAT: | kr.65.06250 |



