
T83D336K020EZZL | |
|---|---|
DigiKey Part Number | 718-1578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83D336K020EZZL |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83D336K020EZZL Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.35864 | kr.11,179.32 |
| Unit Price without VAT: | kr.22.35864 |
|---|---|
| Unit Price with VAT: | kr.27.94830 |

