T83D156K035EZZL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.29.07112
Datasheet
593D 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T83D156K035EZZL

DigiKey Part Number
718-1591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T83D156K035EZZL
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T83D156K035EZZL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.59884kr.9,799.42
Manufacturers Standard Package
Unit Price without VAT:kr.19.59884
Unit Price with VAT:kr.24.49855