
T55T336M010C0070 | |
|---|---|
DigiKey Part Number | 718-2077-2-ND - Tape & Reel (TR) 718-2077-1-ND - Cut Tape (CT) 718-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T336M010C0070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T336M010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.04700 | kr.50.47 |
| 50 | kr.3.96880 | kr.198.44 |
| 100 | kr.3.63660 | kr.363.66 |
| 500 | kr.3.07502 | kr.1,537.51 |
| 1.000 | kr.2.90131 | kr.2,901.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68672 | kr.8,060.16 |
| 9.000 | kr.2.52903 | kr.22,761.27 |
| 15.000 | kr.2.47066 | kr.37,059.90 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

