22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55T226M6R3C0150

DigiKey Part Number
3581-T55T226M6R3C0150TR-ND - Tape & Reel (TR)
3581-T55T226M6R3C0150CT-ND - Cut Tape (CT)
3581-T55T226M6R3C0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55T226M6R3C0150
Description
CAP TANT POLY 22UF 6.3V 1411
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55T226M6R3C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.72300kr.47.23
50kr.3.69880kr.184.94
100kr.3.38240kr.338.24
500kr.2.84830kr.1,424.15
1.000kr.2.68321kr.2,683.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.47917kr.7,437.51
9.000kr.2.32926kr.20,963.34
15.000kr.2.27380kr.34,107.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250